| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172890-2 |
| Color: | Natural |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | .14 |
| Overall Length: | .18 |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 392 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.19 - 1.6 mm, 1.57 mm |
| Connector Height: | .14 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1308 |
| Wire Size: | .05 - .15 mm², .12 - .35 mm², 26 - 22 AWG, 30 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | .18 in, 4.8 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 172890-2 |
| SKU: | AMP172890-2 |
172890-2
Specifications
Detailed Description
Enhance your electronic connections with our durable and reliable 2-contact nylon plug, designed for seamless integration in various devices. Crafted with high-quality brass contacts and a UL 94V-0 housing in a natural color, this connector ensures safety and performance. With a crimp termination method and a cable mount design, installation is hassle-free. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Measuring just 4.8mm in length, it's compact yet robust, making it ideal for power and signal circuitry. RoHS compliant and packaged in batches of 1000, it's the perfect choice for your connectivity needs. Elevate your projects with this essential connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172781-4 | ![]() | |
| TE Connectivity 172782-5 | ![]() | |
| TE Connectivity 172782-7 | ![]() |


