| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172890-4 |
| Color: | Natural |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 392 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.19 - 1.6 mm, 1.57 mm |
| Connector Height: | .14 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1308 |
| Wire Size: | .05 - .15 mm², .12 - .35 mm², 26 - 22 AWG, 30 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | .346 in, 8.8 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 172890-4 |
| SKU: | AMP172890-4 |
172890-4
Specifications
Detailed Description
Enhance your power and signal connections with our versatile 4-position connector, designed for reliable performance in a range of appliances. Featuring durable Nylon 6/6 housing in a natural color, this connector ensures secure cable mount installation with its free-hanging design. The brass contact pins, crimp termination method, and UL 94V-0 flammability standard compliance guarantee safety and longevity. With a 2mm pitch and 250V AC/DC voltage rating, it's suitable for various circuit applications. Operating in temperatures from -40 to 105°C (-40 to 221°F), this connector is a dependable choice for demanding environments. Ideal for wire-to-board connections, it accommodates wire sizes ranging from 26 to 22 AWG, offering flexibility in installation. Whether for industrial or household use, this connector is RoHS compliant, aligning with environmental standards for sustainable manufacturing. As part of our commitment to quality and innovation, each package contains 1000 connectors, ensuring you have an ample supply for your projects. Trust in our connector's robust construction and reliable performance to meet your connectivity needs with ease. Upgrade your systems with this essential component and experience seamless power and signal transmission in any application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172781-4 | ![]() | |
| TE Connectivity 172782-5 | ![]() | |
| TE Connectivity 172782-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/02/2017 | P-16-013916 - Manufacturing location change. Following Part Numbers will be transferred from SHANGHAI MENGEN ELECTRONIC TECHNOLOGY CO.,LTD No.99 ChunLin Rd, XinQiao Branch, SongJiang Industrial Zone, Shanghai China to SHANGHAI MENGEN ELECTRONIC TECHNOLOGY CO.,LTD Building 1#, No.88, Xutang Rd, SongJiang Zone, Shanghai China. | Download | |||
| 10/16/2015 | E-15-012855 - Product Improvement. Remove reference to cut ends. Change reference from Instruction Sheet to Application Specification. | Download | |||


