| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 173271-2 |
| Housing Material: | Polybutylene Terephthalate |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP173271-2 |
173271-2
Specifications
Detailed Description
Enhance your electrical connections with our Straight Terminal Housing. Crafted from durable Polybutylene Terephthalate in a sleek black hue, it offers reliability and longevity. Featuring a single receptacle, it ensures secure and efficient cable connections. Designed for cable mount (free-hanging) installation, it's versatile for various applications. With its quality construction and straight orientation, it's a must-have component for your connectivity needs. Rest assured, it meets RoHS compliance standards, aligning with environmental regulations. Elevate your projects with this essential Terminal Housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170258-1 | ![]() | |
| TE Connectivity 170258-2 | ![]() | |
| TE Connectivity 175979-2 | ![]() | |
| TE Connectivity 1982857-1 | ![]() | |
| TE Connectivity 1982859-1 | ![]() |


