| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734037-5 |
| Series: | CHAMP .050 Series I |
| Amperage: | 1 A |
| Housing Material: | Matte |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .075 in, 1.905 mm |
| Package Quantity: | 35 |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 4 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .76 in |
| Connector Height: | .301 in, 7.65 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2253 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Right Angle |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734037-5 |
| SKU: | AMP1734037-5 |
1734037-5
Specifications
Detailed Description
Introducing the Champ 050 series, a versatile connector designed for board-to-board applications. With 50 positions and a durable construction featuring Au over PdNi plating, this connector ensures reliable signal transmission in a compact form factor. Ideal for high-speed data and power connections, it offers a current rating of 1A and voltage of 250VAC. The right-angle orientation and through-hole solder termination method make it easy to integrate into your PCB assembly. With a housing material that meets UL 94V-0 standards and operating temperature range from -67 to 185°F, it guarantees performance in diverse environments. Whether for industrial machinery or telecommunications equipment, the Champ 050 series delivers exceptional quality and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5175473-1 | ![]() | |
| TE Connectivity 1734100-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/07/2023 | PCN-23-162687 - Adding additional plating option. Add additional plating option of 30 gold to existing part numbers which are plated with gold flash over 30 PdNi | Download | |||


