| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734037-7 |
| Series: | CHAMP .050 Series I |
| Amperage: | 1 A |
| Housing Material: | Matte |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 30 |
| Contact Amperage: | 1 A |
| Number of Positions: | 68 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 4 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Package |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .301 in, 7.65 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2253 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Right Angle |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | PER-1734037-7,CC7080-000 1734037-7 |
| SKU: | AMP1734037-7 |
1734037-7
Specifications
Detailed Description
Introducing the Champ 050 series, a versatile solution for your board-to-board connectivity needs. This 68-position connector features gold-plated contacts for reliable signal transmission and is designed for through-hole solder mounting. With a voltage rating of 250 VAC and an amperage of 1 A, it ensures efficient power delivery in diverse applications. The right-angle orientation and black housing color make it suitable for space-constrained environments, while the UL 94V-0 flammability standard compliance guarantees safety. Ideal for signal circuit applications, this connector offers high mating alignment precision and a durable construction, meeting the requirements of demanding industrial environments. Whether for commercial or industrial use, the Champ 050 series delivers exceptional performance and reliability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734100-7 | ![]() |


