| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734100-3 |
| Series: | CHAMP .050 Series I |
| Housing Material: | Matte |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .0748 in, 1.904 mm |
| Package Quantity: | 54 |
| Contact Amperage: | 1 A |
| Number of Positions: | 30 |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 4 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Tube |
| Operating Temperature Range: | -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .76 in, .8 - 1.6 mm |
| PCB Retention Type: | Boardlock, Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Post |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2253 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin-Copper over Nickel |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Vertical |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734100-3 |
| SKU: | AMP1734100-3 |
1734100-3
Specifications
Detailed Description
Introducing the Champ050 series, a versatile solution for board-to-board connectivity. This 30-position connector features gold flash plating over phosphor bronze contacts, ensuring reliable performance in signal applications. With a 1.27mm pitch and 250VAC voltage rating, it meets stringent industry standards for quality and safety. The through-hole solder termination method and vertical mount orientation offer easy installation on PCBs. Designed for durability, this connector is UL 94V-0 rated for material flammability and operates flawlessly in a wide temperature range from -67 to 221°F. Its compact profile and boardlock retention system make it ideal for space-constrained applications. RoHS compliant and featuring a matte finish, the Champ050 series guarantees high-quality, environmentally friendly connectivity for your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734101-3 | ![]() |


