| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734101-4 |
| Series: | CHAMP .050 Series I |
| Amperage: | 1 A |
| Housing Material: | Matte |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 54 |
| Contact Amperage: | 1 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 4 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Tube |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 10 mm, .393 in |
| PCB Retention Type: | Boardlock, Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2253 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin-Copper over Nickel |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Vertical |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 149.606 µin, 3.8 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734101-4 |
| SKU: | AMP1734101-4 |
1734101-4
Specifications
Detailed Description
Introducing the Champ050 series, a versatile solution for board-to-board connectivity. With 40 gold-plated contacts housed in a durable matte black casing, these connectors ensure reliable signal transmission in a variety of applications. Featuring a straight orientation and through-hole solder termination, they offer easy installation on PCBs. Operating at temperatures ranging from -67 to 185 °F, with a voltage rating of 250VAC, they are suitable for demanding environments. With a 1A contact rating and UL 94V-0 flammability standard compliance, they guarantee both performance and safety. Ideal for signal circuits, these connectors provide efficient and secure connections in any assembly. RoHS compliant and designed for ease of use, the Champ050 series is the perfect choice for your board stacking needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734100-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/07/2023 | PCN-23-162687 - Adding additional plating option. Add additional plating option of 30 gold to existing part numbers which are plated with gold flash over 30 PdNi | Download | |||
| 06/30/2021 | P-21-020989 - Product Improvement. Add an alternative raw material of connector housing to face the potential risk of global shortage of raw material. | Download | |||


