| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734101-7 |
| Series: | CHAMP .050 Series I |
| Amperage: | 1 A |
| Housing Material: | Matte |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .0748 in, 1.904 mm |
| Package Quantity: | 54 |
| Contact Amperage: | 1 A |
| Number of Positions: | 68 |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 4 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Package |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .76 in, .8 - 1.6 mm |
| Connector Height: | 10 mm, .393 in |
| PCB Retention Type: | Boardlock, Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2253 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin-Copper over Nickel |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Vertical |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 149.606 µin, 3.8 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734101-7 |
| SKU: | AMP1734101-7 |
1734101-7
Specifications
Detailed Description
Introducing the Champ050 series, a versatile solution for your board-to-board connection needs. Featuring 68 gold-plated contacts with a durable PdNi underlayer, this straight orientation connector is designed for through-hole solder mounting, ensuring secure and reliable performance. With a pitch of 1.27mm (.05 in) and a voltage rating of 250VAC, it's suitable for signal applications in a wide range of industries. The matte housing and UL 94V-0 flammability standard compliance guarantee safety and durability. With a contact amperage of 1A and excellent insulation resistance of 4 MΩ, this connector meets the highest quality standards. Whether in vertical or horizontal mount orientation, its boardlock retention feature ensures stability during assembly. RoHS compliant and with a dielectric withstanding voltage of 750VAC, it's environmentally friendly and reliable. Perfect for PCB assembly, the Champ050 series offers exceptional performance in a compact package.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734100-7 | ![]() |


