| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734101-8 |
| Series: | CHAMP .050 Series I |
| Amperage: | 1 A |
| Housing Material: | Matte |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .0748 in, 1.904 mm |
| Package Quantity: | 864 |
| Contact Amperage: | 1 A |
| Number of Positions: | 80 |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 4 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Package |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .76 in, .8 - 1.6 mm |
| Connector Height: | 10 mm, .393 in |
| PCB Retention Type: | Boardlock, Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2253 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin-Copper over Nickel |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Vertical |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 149.606 µin, 3.8 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734101-8 |
| SKU: | AMP1734101-8 |
1734101-8
Specifications
Detailed Description
Introducing the CHAMP .050 Series I, a high-performance board-to-board connector designed for signal transmission in electronic assemblies. With 80 gold-plated contacts over PdNi, this connector ensures reliable conductivity at 1 A and 250 VAC. Featuring a straight orientation and through-hole solder termination, it offers easy integration onto PCBs. The housing, made of matte material with UL 94V-0 flammability standard, guarantees durability and safety. With a pitch of 1.27 mm (.05 in) and row spacing of 1.904 mm (.0748 in), it allows for precise PCB layout. Suitable for vertical mounting, it includes boardlock retention for secure assembly. Operating in a wide temperature range from -67 to 185 °F, this connector meets RoHS compliance for environmental responsibility. Perfect for applications requiring efficient board stacking and signal transmission, it's an essential component in electronic manufacturing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734100-8 | ![]() |


