1735234-1

Heilind Number:AMP1735234-1
Manufacturer:TE Connectivity
Manufacturer Number:1735234-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SAS BACKPLANE RECEPT, VERTICAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1735234-1
Number of Positions:29
Mount Orientation:Vertical
Connector Product Type:SAS
PCB Mounting Style:Through Hole - Press-Fit
SKU:AMP1735234-1

Detailed Description

Enhance your SAS backplane system with this vertical receptacle, featuring 29 positions for efficient connectivity. Designed for optimal performance, it ensures seamless data transmission in high-speed environments. With through-hole press-fit mounting style, installation is convenient and secure. Compliant with RoHS standards, it prioritizes environmental responsibility. Perfect for IO connectors in various applications, this SAS connector guarantees reliable functionality in Mini-SAS and SATA setups. Upgrade your system with this essential component for seamless data transfer.