| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1740533-6 |
| Amperage: | 6 A |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | CuNiSi |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 1232 |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 394 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | G566 |
| Wire Size: | 18 - 22 AWG, .35 - .75 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Selectively Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Position Locations Omitted: | 6 |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .087 in, 2.2 mm |
| Housing Configuration: | One End Open |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Keying Between: | 2&3 |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1740533-6 |
| SKU: | AMP1740533-6 |
1740533-6
| Heilind Number: | AMP1740533-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1740533-6 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our AMP DUOPLUG POW CONN, featuring 6 positions for efficient PCB integration. Crafted with durable PA 6 GF housing and insulation displacement crimp technology, it ensures secure and reliable performance. Operating at 6 A and 250 V, with a temperature range of -40 to 110°C, it's suitable for a wide range of applications. The right-angle cable mount design offers flexibility in installation, while the UL 94V-0 flammability standard compliance guarantees safety. With 1232 pieces in a tray, this connector is ideal for large-scale projects. Trust in its tin-plated copper contacts and locking lance for optimal conductivity and retention. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Whether for appliances or industrial equipment, this board-to-board PCB connector is a dependable choice for seamless power transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1740533-4 | ![]() | |
| TE Connectivity 1740533-9 | ![]() | |
| TE Connectivity 1740533-5 | ![]() | |
| TE Connectivity 3-1740533-3 | ![]() |


