| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1740533-4 |
| Amperage: | 6 A |
| Gender: | Female |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | CuNiSi |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 1848 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 394 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | G566 |
| Wire Size: | 18 - 22 AWG, .35 - .75 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .087 in, 2.2 mm |
| Housing Configuration: | One End Open |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Keying Between: | 2&3 |
| Insulation Displacement Slots: | 4 |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1740533-4 |
| SKU: | AMP1-1740533-4 |
1-1740533-4
Specifications
Detailed Description
Enhance power connectivity with our AMP DUOPLUG POW CONN. 4POS W.PCB LOCKING. This female connector, designed for cable mount applications, features a secure right-angle housing made of durable PA 6 GF material. With UL 94V-0 standards met, it ensures reliable performance in various environments. The insulation displacement crimp termination method, along with CuNiSi contacts plated with tin, guarantees efficient power transmission. Operating at 250V and 6A, it is suitable for power circuit applications. With a pitch of 5mm and a compact design, it is ideal for space-constrained PCB layouts. The connector, with 4 positions and natural housing color, offers easy identification and assembly. Its tray packaging, along with a package quantity of 1848, facilitates bulk installations. Meeting RoHS compliance and operating in a wide temperature range, this connector is a dependable choice for appliances and other electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1394918-4 | ![]() | |
| TE Connectivity 1740533-5 | ![]() | |
| TE Connectivity 2-1740533-4 | ![]() | |
| TE Connectivity 3-1740533-4 | ![]() | |
| TE Connectivity 8-1740533-3 | ![]() |


