| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174056-4 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N18 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .728 in |
| Cable Exit Angle: | 180° |
| Height: | 10.3 mm, .406 in |
| Width: | .35 in, 8.9 mm |
| Mating Tab Width: | .039 in, 1 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 174056-4 |
| SKU: | AMP174056-4 |
174056-4
| Heilind Number: | AMP174056-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 174056-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive wire-to-wire connections with our Multilock Connector System, designed for seamless integration in signal circuit applications. This housing, crafted from durable PBT material and meeting UL 94-HB flammability standards, ensures reliability even in harsh operating conditions with a wide temperature range of -30 to 105 °C (-22 to 221 °F). Featuring a 2.5 mm (.098 in) pitch and accommodating 12 V DC, this component guarantees optimal performance. With a compact size and convenient 180° cable exit angle, it offers ease of installation. The green housing, standing at 10.3 mm (.406 in) in height and .35 in (8.9 mm) in width, not only provides visual distinction but also integrates seamlessly into your vehicle's design. Its primary locking feature, integrated within the housing, offers secure mating, while terminal position assurance ensures correct alignment. RoHS compliant and serviceable, this connector system is a reliable solution for your automotive connectivity needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2023 | P-23-024353 - Shipping point change. Change the shipping point from EP20 and WCDC to HL20 or HL30 | Download | |||
| 11/10/2022 | P-22-023614 - Manufacturing location change. will be transferred from TE Connectivity Technology (SIP) Ltd No.128 tinglan Lane Suzhou park China to K2 kunshan Plant | Download | |||


