1742160-1

Heilind Number:AMP1742160-1
Manufacturer:TE Connectivity
Manufacturer Number:1742160-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TAB,187 FASTON,MAG-MATE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1742160-1
Series:MAG-MATE
Termination Method:IDC Standard
Terminal Type:Tab
Mating Retention Type:Barbs, Dimple
Terminal / Splice Type:Tab
Product:Magnet Wire Terminals
SKU:AMP1742160-1

Detailed Description

Easily connect wires with our TAB,187 FASTON from the MAG-MATE series. Featuring IDC Standard termination method, these terminals ensure a secure and efficient connection. The Tab terminal type, along with mating retention through Barbs and Dimple, provides added stability. Designed for quick and convenient use, these Magnet Wire Terminals are RoHS compliant, making them an environmentally friendly choice. Perfect for various applications, whether in industrial settings or DIY projects. Shop now and streamline your wire connections with confidence.