| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174264-2 |
| Series: | Econoseal,Econoseal J - Mark II |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .189 in, 4.8 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .118 in, .138 in, 3.5 mm, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 6 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 1.398 in |
| Cable Exit Angle: | 180° |
| Height: | 20.6 mm, .811 in |
| Width: | 23.1 mm, .909 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 174264-2 |
| SKU: | AMP174264-2 |
174264-2
| Heilind Number: | AMP174264-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 174264-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your automotive connectors with the ECONO-J MK-2 CAP HSG 6P housing, part of the Econoseal J - Mark II series. Designed for male terminals, this housing features two rows with a pitch of 4.8mm for secure connections. With a voltage rating of 12V DC and UL 94V-2 flammability standard compliance, it ensures safe and reliable performance. The PBT body material offers durability, while the operating temperature range of -30 to 105°C (-22 to 221°F) makes it suitable for various environments. With signal circuit application and sealable construction, it meets automotive industry standards. The black housing, measuring 1.398 inches in length, 0.811 inches in height, and 0.909 inches in width, is serviceable and without mounting features. Integrated with primary locking and terminal position assurance, it guarantees secure connections. RoHS compliant, this connector accessory is essential for your automotive wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206838-1 | 23-24 RECEPT | ![]() |
| TE Connectivity 53240-2 | PG SP SPD 22-16COMM22-18MIL 6 | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 747275-3 | 015 LP HDF STRAIN RELIEF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||


