| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1743058-1 |
| Series: | Positive Lock 187 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 15.9 mm, .62 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 22 AWG, .32 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .07 - .17 in, 1.7 - 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1743058-1 |
1743058-1
| Heilind Number: | AMP1743058-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1743058-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PL 187 Positive Lock Receptacle. Crafted from durable pre-tinned brass, this terminal is designed for 22-16 AWG wire, offering secure crimping for reliable performance. With an overall length of .62 inches and a flag orientation, it's perfect for various applications. Operating efficiently in temperatures ranging from -40 to 110°C, it ensures consistent functionality. Compliant with RoHS standards, this receptacle guarantees both quality and eco-friendliness. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173724-5 | ![]() | |
| TE Connectivity 173725-1 | ![]() | |
| TE Connectivity 1743221-1 | ![]() | |
| TE Connectivity 175057-2 | ![]() | |
| TE Connectivity 2232342-1 | ![]() |


