| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1743262-1 |
| Color: | Natural |
| Series: | Timer Connector System |
| Number of Rows: | 2 |
| Pitch: | .133 in, 3.4 mm |
| Number of Positions: | 15 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP1743262-1 |
1743262-1
| Heilind Number: | AMP1743262-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1743262-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this Hybrid 15P Plug Assembly, designed for efficient and reliable performance in demanding environments. Featuring a 180° cable exit angle and 3.4mm pitch, this assembly is perfect for use in a variety of automotive, truck, bus, and off-road applications. With two rows and 15 positions, it offers ample connectivity options. Engineered for durability and compliance with RoHS regulations, this plug assembly is a must-have accessory for any automotive connector system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 964263-2 | ![]() | |
| TE Connectivity 1743162-1 | ![]() | |
| TE Connectivity 1743163-1 | ![]() | |
| TE Connectivity 1743465-1 | ![]() | |
| TE Connectivity 964261-2 | ![]() |


