| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1743611-1 |
| Color: | Natural |
| Series: | Multilock Connector System |
| Number of Rows: | 4 |
| Pitch: | .134 in, 3.4 mm |
| Number of Positions: | 18 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP1743611-1 |
1743611-1
| Heilind Number: | AMP1743611-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1743611-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your automotive, truck, bus, or off-road vehicle with this HYBRID 18P PLUG ASSY(DTB), designed for seamless connectivity in demanding environments. Its durable construction and 180° cable exit angle ensure reliable performance, while the Multilock Connector System offers versatility and ease of installation. With 18 positions across four rows and a pitch of 3.4mm, this plug assembly is perfect for a wide range of applications. Plus, its natural color and RoHS compliance make it a sustainable choice for your connectivity needs. Trust in its quality and efficiency for all your automotive connector accessory requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 964263-2 | ![]() | |
| TE Connectivity 1743162-1 | ![]() | |
| TE Connectivity 1743163-1 | ![]() | |
| TE Connectivity 1743465-1 | ![]() | |
| TE Connectivity 964261-2 | ![]() |


