| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1743643-1 |
| Housing Material: | Nylon |
| Pitch: | 16.2 mm, .637 in |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1743643-1 |
1743643-1
Specifications
Detailed Description
Secure your connections with our Pos Lock 250 Rec Flag Hsg 2P. Crafted from durable nylon in a natural finish, this terminal housing features a receptacle design with a .637-inch pitch, perfect for cable mount installations. The two-position housing ensures efficient connectivity, with a latch mating retention type for added security. Ideal for crimp terminal applications, this RoHS-compliant housing is a reliable choice for your electrical projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175019-1 | ![]() | |
| TE Connectivity 175057-1 | ![]() | |
| TE Connectivity 175057-2 | ![]() | |
| TE Connectivity 2013799-1 | ![]() |


