1743729-1

Heilind Number:AMP1743729-1
Manufacturer:TE Connectivity
Manufacturer Number:1743729-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

FG TERMINAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1743729-1
Series:Power Double Lock
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Type:Socket
Wire Type:Stranded
Package Quantity:4000
Cable Type:Discrete Wire
Termination Type:Crimp
GPL:518
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2166
Wire Size:16 - 20 AWG, .52 - 1.31 mm²
Connector System:Wire to Wire
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.078 - .12 in, 2 - 3.1 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Material Flammability Standard:UL 94V-0
Part Aliases:1743729-1
SKU:AMP1743729-1

Detailed Description

Enhance power connectivity with the FG TERMINAL, a vital component in the Power Double Lock series. Designed for efficient cable mounting, this Socket contact features high-quality Copper Alloy construction and UL 94V-0 standard material flammability, ensuring safety and reliability in various applications. With a crimp termination type and Pre-Tin plating, it facilitates seamless integration with 16 - 20 AWG stranded wires. VDE tested and compliant with international standards, this Contact is a versatile solution for appliances and other power systems. The package includes 4000 units, conveniently packaged on a reel for easy handling. Upgrade your wire-to-wire connections with the FG TERMINAL, offering exceptional performance and durability.