| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744055-2 |
| Series: | Economy Power |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 8 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.9 mm, .429 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 15.84 mm, .624 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Connector Width: | .323 in, 8.21 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Mating Area Length: | .303 in, 7.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744055-2 |
| SKU: | AMP1744055-2 |
1744055-2
| Heilind Number: | AMP1744055-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1744055-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Economy Power Connector, designed for efficient board mounting in various applications. Constructed with LCP (Liquid Crystal Polymer) housing material in a sleek black finish, this connector offers 2 positions and a voltage rating of 250 VAC, making it ideal for power circuitry. Featuring brass contacts with tin plating, it ensures reliable conductivity with a current rating of 8 A. The 3.96mm pitch and through-hole solder termination method provide easy installation on PCBs with a thickness of 1.6mm. With an operating temperature range of -25 to 105°C, this connector is suitable for diverse environments. Its compact inline design, measuring 15.84mm in length and 8.21mm in width, allows for space-efficient integration. RoHS compliant and UL 94V-0 certified for flammability, it meets international standards for safety and environmental responsibility. Ideal for appliances and other electronic devices, this connector guarantees high performance and durability in every use. Elevate your connectivity solutions with our Economy Power Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-2 | ![]() | |
| TE Connectivity 4-1744524-6 | ![]() | |
| TE Connectivity 1-1744055-2 | ![]() |


