| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1744524-6 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 120.08 µin, 3.05 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .335 in, 8.5 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 23.76 mm, .935 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Selectively Loaded |
| Contact Shape: | Square |
| Connector Width: | 10.9 mm, .429 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 120 µin, 3.05 µm |
| Contact Mating Area Length: | .303 in, 7.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1744524-6 |
| SKU: | AMP4-1744524-6 |
4-1744524-6
| Heilind Number: | AMP4-1744524-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1744524-6 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EP 06P Header Assembly, a key component for efficient power distribution in electronic systems. This unshrouded header features a 5-pin configuration, with brass contacts ensuring reliable conductivity. With a pitch of 3.96mm and a voltage rating of 250VAC, it's designed for high-performance applications. The nylon housing, meeting UL 94V-0 standards, offers durability and safety. Wave solder capable and suitable for appliances, this header is a versatile solution for wire-to-board connections. Its compact design, with a connector height of 8.5mm, allows for vertical mounting on PCBs. Operating within a wide temperature range of -25 to 105°C, it guarantees performance in various environments. RoHS compliant and featuring tin plating, this header is environmentally friendly and corrosion-resistant. Perfect for power circuit applications, it ensures secure and efficient connectivity.


