1744055-6

Heilind Number:AMP1744055-6
Manufacturer:TE Connectivity
Manufacturer Number:1744055-6
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

3.96 EP HDR ASSY 6P VERT HT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744055-6
Series:Economy Power
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:8 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
GPL:100
Packaging:Package
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.9 mm, .429 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Contact Layout:Inline
Connector Length:1.091 in, 27.72 mm
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Connector Width:.323 in, 8.21 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 µin, .8 µm
Contact Mating Area Length:.303 in, 7.7 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1744055-6
SKU:AMP1744055-6

Detailed Description

Introducing our Economy Power Connector, an essential component for power applications. Featuring a single row design with six positions, this connector is ideal for board mounting with through-hole solder termination. Crafted from durable LCP (Liquid Crystal Polymer) housing in sleek black, it offers reliable performance in a wide range of environments. With a voltage rating of 250VAC and contact amperage of 8A, it ensures efficient power transfer. The contact material of brass with tin plating guarantees excellent conductivity while meeting UL 94V-0 flammability standards for safety. Operating temperature ranges from -25 to 105°C, making it suitable for various applications. The connector, with a compact height of 10.9mm, is designed for vertical mounting, ideal for appliances and other electronics. Each package includes 1000 connectors, meeting the demands of large-scale projects. Compliant with RoHS regulations, this connector is an environmentally friendly choice. From its tin-plated contacts to its pin-in-paste solder processes, every detail is optimized for performance and ease of use. Whether for wire-to-board connections or PCB assemblies, our Economy Power Connector is the perfect solution.