| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1744036-6 |
| Series: | Economy Power |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Socket |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Body Color: | Natural |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 |
| SKU: | AMP2-1744036-6 |
2-1744036-6
Specifications
Detailed Description
Experience reliable power connections with our Economy Power Housing. Crafted from UL 94V-0 rated nylon, this receptacle connector ensures sturdy performance. With 6 contacts in a single row, it offers seamless power transmission. The 5.08mm pitch and socket contact type make it ideal for printed circuit board termination. Operating efficiently in a wide temperature range from -25 to 105°C (-13 to 221°F), this natural-colored housing is perfect for power applications. Trust in its quality for your heavy-duty power connector needs.


