1744056-3

Heilind Number:AMP1744056-3
Manufacturer:TE Connectivity
Manufacturer Number:1744056-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

3.96 EP HDR ASSY 3P R/A HT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744056-3
Series:Economy Power
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:8 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Right Angle
GPL:100
Packaging:Package
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.323 in, 8.2 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Contact Layout:Inline
Connector Length:19.8 mm, .78 in
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Connector Width:15.68 mm, .617 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 µin, .8 µm
Contact Mating Area Length:.339 in, 8.6 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1744056-3
SKU:AMP1744056-3

Detailed Description

Introducing our Economy Power connector from the 1744056-3 series, designed for efficient board mounting in power applications. Featuring a single row, the housing is made of durable LCP (Liquid Crystal Polymer) in sleek black, meeting UL 94V-0 flammability standards. With three brass contact pins offering a voltage rating of 250 VAC and an amperage of 8 A, this connector ensures reliable power transmission. The 3.96 mm pitch and solder termination method make it easy to integrate onto a 1.6 mm thick PCB, with a right-angle mount orientation for space-saving installation. With a temperature range of -25 to 105°C, it is suitable for various environments. Each package contains 1000 units, ideal for bulk projects. RoHS compliant and designed for wire-to-board connections, this connector is perfect for appliances and other power circuit applications.