1744057-3

Heilind Number:AMP1744057-3
Manufacturer:TE Connectivity
Manufacturer Number:1744057-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.96 EP HDR ASSY 3P W/PEGS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744057-3
Series:Economy Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:8 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:100
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:118.11 µin, 3 µm
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 31.49 µin, 80 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.9 mm, .429 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:3
Contact Layout:Inline
Connector Length:11.82 mm, .465 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.303 in, 7.7 mm
ECCN:EAR99
Connector Width:.323 in, 8.2 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1744057-3
SKU:AMP1744057-3

Detailed Description

Introducing our Economy Power Connector, ideal for board mounting with a through-hole solder termination method. This single-row connector features three positions, suitable for power applications with a contact amperage of 8A and a voltage rating of 250VAC. The housing, made of UL 94V-0 rated Nylon 6/6 in a natural color, ensures durability and safety. With a pitch of 3.96mm, it offers reliable connectivity for appliances and other power-related circuitry. The brass contacts with tin plating guarantee efficient power transmission, while the header type design, with a mating retention latch, ensures secure connections. Operating within a wide temperature range of -25 to 105°C (-13 to 221°F), this connector is suitable for various environmental conditions. RoHS compliant and with a glow wire rating, it meets international safety standards. Perfect for wire-to-board applications, this connector is a reliable solution for your power connectivity needs.