| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174429-1 |
| Housing Material: | Nylon |
| Pitch: | .354 in, 9 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP174429-1 |
174429-1
Specifications
Detailed Description
Enhance the connectivity of your electronic devices with our PL 250 HOUSING RECEPTACLE. Crafted from durable nylon in a natural hue, this straight orientation receptacle boasts four positions with a 9mm pitch for secure terminal connections. Featuring polarization mating alignment and RoHS compliance, it ensures optimal performance and environmental responsibility. Perfect for cable mounting, its free-hanging design offers convenience in assembly. Elevate your terminal housing setup with this essential component, a standout in our range of connectors and accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 183025-1 | MINI MIC RECPT C | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 31818 | SOLIS BUTT 22-16 COMM 22-18MIL | ![]() |
| TE Connectivity 770021-1 | 09P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |


