| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 183025-1 |
| Amperage: | 14 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | .75 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP183025-1 |
183025-1
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical systems with our Mini Mic Receptacle Connector. Designed for reliable power transmission, this connector features a F-Crimp termination method with Tin contact plating, ensuring secure and durable connections. Operating flawlessly in a wide temperature range of -40 to 125 °C (-40 to 125 °F), it's perfect for harsh environments. With a 14A amperage rating and compatibility with wire sizes ranging from .75 to 1.5 mm², it's versatile for various applications. The terminal's primary locking feature, along with its receptacle design, guarantees a clean and stable connection. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connectivity with this essential automotive connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 183024-1 | MINI MIC TAB L.P. | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-4 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 350784-1 | 15P UMNL CAP HSG | ![]() |
| TE Connectivity 776299-2 | ASSEMBLY SOCKET LOOSE PC NICKE | ![]() |
| TE Connectivity 776539-1 | AS 16, 12P CAP ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 880810-1 | COVER CAP , 2 WAY | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |


