| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744426-4 |
| Series: | Economy Power 2.5 |
| Amperage: | 4.5 A |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 4.5 A |
| Number of Positions: | 4 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .299 in, 7.6 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Wire Size: | .13 - .6 mm², 20 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 15 mm, .59 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boardlock |
| Termination Post Tail Length: | .125 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744426-4 |
| SKU: | AMP1744426-4 |
1744426-4
Specifications
Detailed Description
Discover the Header Housing Assy, EP 2.5 RA, 4 Pos. Designed for the Economy Power 2.5 series, this assembly features a right-angle body orientation with a board mount for easy installation. With a durable Nylon housing material and copper alloy contacts, it ensures reliable connectivity in various applications. The 4.5A amperage and 250VAC voltage rating make it suitable for power and signal transmission. Solder termination through-hole technology guarantees a secure connection on the PCB. This connector, in a pack of 500, is UL 94V-0 compliant and operates in a wide temperature range from -55 to 105°C, making it ideal for demanding environments. Its compact design, with a 2.5mm pitch and 7.6mm connector height, offers efficient space utilization. Perfect for wire-to-board applications, it accommodates 20-26 AWG wire sizes. RoHS compliant and with a bright plating finish, it meets international quality standards. Upgrade your PCB connectivity with this high-performance header assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744417-4 | ![]() | |
| TE Connectivity 1969442-4 | ![]() |


