| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969442-4 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 4.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Height: | 8 mm[.315 in] |
| Overall Length: | .4842 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 300 |
| Lock Type: | Latch |
| Number of Positions: | 4 |
| Housing Color: | White |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .315 in, 8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Connector Length: | 12.3 mm, .484 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Connector Width: | .377 in, 9.58 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969442-4 |
| SKU: | AMP1969442-4 |
1969442-4
Specifications
Detailed Description
Enhance your power connectivity with our EP 2.5 TPA Housing, designed for 4-position receptacle applications. Crafted from durable Nylon - GF material in a natural color, this housing ensures reliable performance with a 4.5 A amperage rating and 250 VAC voltage capacity. Featuring a cable mount for easy installation, it offers secure crimp termination with copper alloy contacts. With a compact overall height of 8mm and a 2.5mm pitch, it's suitable for a variety of power circuit applications. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector guarantees safety and environmental responsibility. Perfect for appliances and wire-to-board configurations, it comes in a pack of 300 for your convenience. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1375820-5 | CST-100 II HOUSING 5 POS | ![]() |
| TE Connectivity 1744423-1 | EP 2.5 RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 1969590-4 | HSG, REC, PANEL MOUNT, SINGLE ROW,EP2.5 | ![]() |
| TE Connectivity 2-34541-1 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 2-520129-2 | ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP | ![]() |
| TE Connectivity 3-520133-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 4-520448-2 | ULTRAFAST 250 ASSY REC 12-10 TPBR LP | ![]() |
| TE Connectivity 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| TE Connectivity 63316-2 | FASTON 187 FLAG REC 18-14 AWG TPBR | ![]() |
| TE Connectivity L77DCH37SARM6 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 2110989-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2026 | PCN-25-261723 - End of Life. LTB 9/30/26 | Download | |||
| 06/20/2025 | PCN-25-248279 - End of Life. LTB 9/30/26 | Download | |||
| 01/10/2024 | PCN-23-179438 - Feature change. Please be aware of an upcoming feature change to the listed part numbers. Before: the slot width is 1.60mm After: the slot width is 1.40mm | Download | |||
| 04/01/2019 | P-19-016840 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Huizhou. | Download | |||
| 12/30/2017 | E-17-013791 - Manufacturing / Process Requirements. To shorten the delivery cycle and the procurement cycle, change raw material agent now. | Download | |||


