| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744426-5 |
| Series: | Economy Power 2.5 |
| Amperage: | 4.5 A |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 4.5 A |
| Number of Positions: | 5 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| GPL: | 101 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .299 in, 7.6 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Wire Size: | .13 - .6 mm², 20 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 17.5 mm, .688 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boardlock |
| Termination Post Tail Length: | .125 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744426-5 |
| Replacement Part: | 2232981-5 |
| SKU: | AMP1744426-5 |
1744426-5
Specifications
Detailed Description
Efficiently connect power and signal components with our Header Housing Assembly, designed for EP 2.5 RA applications. This 5-position assembly features a right-angle body orientation, ideal for board mounting with solder termination. Crafted with durable nylon housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range. With a pitch of 2.5mm, voltage rating of 250VAC, and amperage of 4.5A, it meets stringent quality standards for power and signal transmission. The white housing color and compact design make it suitable for various appliance and electronic applications, offering secure PCB retention with kinked mounting alignment. RoHS compliant and UL 94V-0 rated, this assembly guarantees safety and compliance in use. With 500 units per package, it's a cost-effective solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744417-5 | ![]() | |
| TE Connectivity 1969442-5 | ![]() | |
| TE Connectivity 2110989-1 | ![]() | |
| TE Connectivity 1969543-8 | ![]() |


