| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969543-8 |
| Series: | Economy Power 2.5 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .098 in, 2.5 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 8 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Box |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .386 in, 9.8 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Connector Length: | 12.89 mm, .507 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Bright |
| Connector Width: | 10.16 mm, .4 in |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969543-8 |
| SKU: | AMP1969543-8 |
1969543-8
| Heilind Number: | AMP1969543-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1969543-8 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Economy Power 2.5 ASSY, HDR, VERT, BOSSED, DUAL ROW connector, an essential component for power applications. This vertical mount, through-hole solder connector features a durable nylon housing in a sleek white color, meeting UL 94V-0 flammability standards for safety. With two rows of eight brass pins, each plated with tin for reliable contact, this connector is designed for a contact amperage of 7.5 A and a voltage rating of 250 VAC. Its compact size and board mount orientation make it ideal for space-constrained applications, while its operating temperature range of -25 to 105 °C ensures performance in various environments. With PCB retention and kinked termination post tails, installation is secure and straightforward. Wave solder capable and RoHS compliant, this connector is a trustworthy choice for appliances and other electronic devices requiring a dependable power connection.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2018 | E-18-011148 (xml) - Discontinuance. | N/A | |||


