| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744426-6 |
| Series: | Economy Power 2.5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 450 |
| Contact Amperage: | 4.5 A |
| Number of Positions: | 6 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| GPL: | 101 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .299 in, 7.6 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Wire Size: | .13 - .6 mm², 20 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 20 mm, .78 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boardlock |
| Termination Post Tail Length: | .125 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744426-6 |
| SKU: | AMP1744426-6 |
1744426-6
Specifications
Detailed Description
Introducing the Economy Power 2.5 Header Housing Assembly, designed for efficient board mount installation in electronic systems. This Right Angle connector features a 6-position inline layout, perfect for power and signal applications. Constructed with durable Nylon housing material in a sleek white finish, it meets UL 94V-0 flammability standards for safety. With a pitch of 2.5mm and a contact termination method of Through Hole-Solder, it offers reliable connectivity. Tin plating on the contact mating area ensures optimal performance, while the connector is rated for a voltage of 250VAC and a contact amperage of 4.5A. Ideal for wire-to-board setups, this assembly accommodates wire sizes ranging from 20 to 26 AWG. Operating temperature range of -55 to 105°C makes it suitable for various environments. With 450 pieces in a package, it's perfect for bulk applications in appliances and other electronic devices. RoHS compliant and suitable for lead-free solder processes, this assembly is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969442-6 | ![]() | |
| TE Connectivity 1744417-6 | ![]() |


