1744426-9

Heilind Number:AMP1744426-9
Manufacturer:TE Connectivity
Manufacturer Number:1744426-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Header Housing Assy, EP 2.5 RA, 9 Pos.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744426-9
Series:Economy Power 2.5
Amperage:4.5 A
Housing Material:Nylon
Number of Contacts:9
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:350
Contact Amperage:4.5 A
Number of Positions:9
Housing Color:White
Mount Orientation:Right Angle
GPL:101
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm, 80 µin
Panel Mount:Without
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:.299 in, 7.6 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L013
Wire Size:.13 - .6 mm², 20 - 26 AWG
Contact Layout:Inline
Connector Length:1.375 in, 34.93 mm
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Boardlock
Termination Post Tail Length:.125 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.032 µm, 80 µin
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1744426-9
SKU:AMP1744426-9

Detailed Description

Introducing the Header Housing Assy, EP 2.5 RA, 9 Pos., a key component in our Economy Power 2.5 series. Designed for efficient board mount installation, this assembly features 9 contacts with a right-angle orientation, ideal for space-saving layouts. With a durable nylon housing and copper alloy contacts plated with tin, it ensures reliable performance in power and signal applications. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. Offering a wide operating temperature range of -55 to 105 °C, it is suitable for various environments. Each package includes 350 units, making it a convenient choice for bulk installations. RoHS compliant, this connector upholds environmental responsibility while delivering quality and functionality. Perfect for wire-to-board connections, it accommodates wire sizes ranging from 20 to 26 AWG. With features like PCB retention and boardlock alignment, it ensures secure and stable mounting. Whether for appliances or industrial equipment, this header assembly is a dependable solution for your connectivity needs.