| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744427-2 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| Connector Height: | 12 mm, .472 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 11.17 mm, .439 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .142 in, 3.62 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1744427-2 |
| SKU: | AMP1744427-2 |
1744427-2
Specifications
Detailed Description
Enhance your power connection setup with this EP Header Assembly, specially designed for efficient and reliable performance. Featuring a shrouded 2-position design, it ensures secure contact in any application. Crafted with durable nylon housing and brass contacts, it guarantees longevity and conductivity. With a pitch of 3.96mm, it offers convenient installation on a board through soldering. Operating at a voltage of 250VAC, it is suitable for various power applications. This header assembly, in natural color, is UL 94V-2 compliant, meeting stringent safety standards. With a contact amperage of 8A, it delivers robust power transmission. Its vertical mount orientation and compact 12mm height allow for space-saving integration. Perfect for appliances and other electronic devices, this header assembly is RoHS compliant, ensuring environmental responsibility. Upgrade your power connectors with this high-quality component, ideal for wire-to-board applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-2 | ![]() | |
| TE Connectivity 2132813-2 | ![]() |


