| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744416-2 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 11 mm, .432 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K885 |
| Contact Layout: | Inline |
| Connector Length: | .333 in, 8.48 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744416-2 |
| SKU: | AMP1744416-2 |
1744416-2
Specifications
Detailed Description
Introducing our Economy Power series Cable Mount Connector, ideal for power and signal applications. With a housing made of UL 94V-0 rated Nylon in a natural color, this connector ensures reliability and safety. Featuring two contact positions with 3.96mm pitch, it offers a voltage rating of 600V AC. The crimp termination method and socket contact type make for easy and secure wire attachment. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. Mating retention is ensured with a locking latch, while polarization allows for proper alignment. With a compact design and wire-to-board connection system, it is perfect for appliances and other electronic devices. RoHS compliant, this connector meets international standards for environmental responsibility. Each package contains 1000 units, making it convenient for large-scale production. Upgrade your connectivity with this high-quality Cable Mount Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744428-2 | ![]() | |
| TE Connectivity 7-1123722-2 | ![]() | |
| TE Connectivity 1744493-3 | ![]() | |
| TE Connectivity 1744495-5 | ![]() | |
| TE Connectivity 1744496-6 | ![]() |


