| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744427-3 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| Connector Height: | 12 mm, .472 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 15.13 mm, .59 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .142 in, 3.62 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1744427-3 |
| SKU: | AMP1744427-3 |
1744427-3
Specifications
Detailed Description
Enhance power connectivity with this Economy Power Header Assembly, featuring a shrouded design for added protection. With three positions for secure connections, this assembly is crafted from durable nylon housing and brass contacts, ensuring reliable performance. Ideal for board mounting via through-hole soldering, it offers a pitch of 3.96mm (.156 in) and a maximum voltage of 250 VAC. With UL 94V-2 flammability rating, it meets stringent safety standards. This connector is designed for power applications, with a contact rating of 8A. The vertical mount orientation and compact height of 12mm (.472 in) make it versatile for various installations. Its tin plating and GWT 750°C glow wire rating further guarantee quality and safety. Meeting RoHS compliance, this connector is suitable for use in appliances and other electronic systems. With a package quantity of 500, it's an essential component for industrial production.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-3 | ![]() | |
| TE Connectivity 1744493-3 | ![]() |


