| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744427-8 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .156 in, 3.96 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Contact Amperage: | 5 A |
| Number of Positions: | 8 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12 mm, .472 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 23.76 mm, .935 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .142 in, 3.62 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1744427-8 |
| SKU: | AMP1744427-8 |
1744427-8
Specifications
Detailed Description
Enhance your power connection setup with our EP Header Assembly, meticulously crafted for optimal performance. This shrouded connector features eight durable brass contacts, housed in a sleek white nylon body for both functionality and aesthetics. With a straight orientation and vertical mount, it seamlessly integrates into your circuit board, ensuring secure solder-through-hole termination. Meeting UL 94V-2 standards for material flammability, it guarantees safety in operation. Designed for power applications, each contact is plated with tin for efficient conductivity, while the 3.96mm pitch offers precise alignment. With a contact rating of 5A, it provides reliable power transmission in a compact .935-inch package. Trust in our Economy Power series for high-quality connectors that meet your PCB mounting needs with ease.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744357-8 | ![]() | |
| TE Connectivity 1744416-8 | ![]() | |
| TE Connectivity 1744544-8 | ![]() | |
| TE Connectivity 1744497-8 | ![]() |


