| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744429-6 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 120 µin, 3.05 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 120 µin, 3 µm |
| Connector Height: | .37 in, 9.4 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector Length: | 23.76 mm, .935 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .303 in, 7.7 mm |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744429-6 |
| SKU: | AMP1744429-6 |
1744429-6
Specifications
Detailed Description
Enhance your power connections with our Economy Power Series connector, designed for efficient board mounting through soldered termination. Constructed with durable nylon housing in a natural color, it offers reliable performance for a variety of applications. With a contact layout of six inline tabs, it provides a secure and streamlined connection. Meeting UL 94V-0 material flammability standards, it ensures safety in operation. Rated for 250V AC/DC and 8A contact amperage, it's ideal for power circuit applications. This versatile connector, with a compact height of 9.4mm, is suitable for appliances and other power-related devices. RoHS compliant and featuring a GWT 750°C glow wire rating, it guarantees high quality and safety standards. With a package quantity of 1000, it's perfect for bulk installations. Upgrade to our Economy Power Connector for seamless power transmission in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-6 | ![]() | |
| TE Connectivity 2-1744435-8 | ![]() | |
| TE Connectivity 1-1744429-6 | ![]() | |
| TE Connectivity 1744524-6 | ![]() | |
| TE Connectivity 1744496-6 | ![]() |


