| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744439-7 |
| Series: | Economy Power 2.5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .315 in, 8 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Contact Layout: | Inline |
| Connector Length: | 22.3 mm, .878 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .377 in, 9.58 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .133 in, 3.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Retention: | With |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744439-7 |
| SKU: | AMP1744439-7 |
1744439-7
Specifications
Detailed Description
Easily connect power and signal components with this Economy Power 2.5 housing assembly. Designed for vertical board mount installation, this assembly features a one-row configuration with seven pin contacts for seamless connectivity. With a voltage rating of 250 VAC and contact amperage of 4.2 A, it is suitable for various applications. The housing, made of UL 94V-0 rated nylon, ensures safety and reliability. With a compact form factor and a pitch of 2.5 mm, it is ideal for space-constrained PCB layouts. The tin-plated copper alloy contacts provide excellent conductivity, while the wave solder capability simplifies assembly processes. Operating within a wide temperature range of -55 to 105 °C, this assembly is suitable for use in diverse environments. RoHS compliant and designed for appliances, it meets high industry standards for performance and safety. Whether for prototype development or large-scale production, this assembly, with its 500-piece packaging, is a convenient choice for wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744417-7 | ![]() | |
| TE Connectivity 1969442-7 | ![]() |


