| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744446-2 |
| Series: | Economy Power 2.5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .299 in, 7.6 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Contact Layout: | Inline |
| Connector Length: | .295 in, 7.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | 12.6 mm, .496 in |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boardlock |
| Termination Post Tail Length: | 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Retention: | With |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744446-2 |
| SKU: | AMP1744446-2 |
1744446-2
| Heilind Number: | AMP1744446-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1744446-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal components with this Economy Power 2.5 Header Assembly. Designed for efficient board mounting, this assembly features a 2.5mm pitch and two positions for seamless integration. The nylon housing, along with copper alloy contacts plated with tin, ensures reliable performance. With a voltage rating of 250 VAC and a contact amperage of 4.2 A, it's suitable for various applications. Operating in a wide temperature range from -55 to 105°C, this assembly meets UL 94V-0 flammability standards, making it a safe choice. Its wave solder capability and bright plating finish facilitate easy installation on printed circuit boards. With features like a right-angle mount orientation, kinked PCB retention, and boardlock mount alignment, it offers versatility in use. Perfect for appliances and other electronic devices, this header assembly complies with RoHS regulations for environmental responsibility. Indispensable for wire-to-board connections, it guarantees secure and efficient performance in any application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969442-2 | ![]() | |
| TE Connectivity 1744417-2 | ![]() |


