| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969442-2 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 4.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 8 |
| Overall Length: | 7.3 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | White |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .315 in, 8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Connector Length: | .287 in, 7.3 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Connector Width: | .377 in, 9.58 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969442-2 |
| SKU: | AMP1969442-2 |
1969442-2
Specifications
Detailed Description
Introducing the EP 2.5 TPA Housing, a versatile component for power connections. This two-position receptacle, part of the Economy Power 2.5 series, features durable Nylon - GF housing in a natural color. With a maximum operating temperature of 105°C, it ensures reliable performance in various environments. The housing, suitable for 26-22 AWG wire sizes, offers easy cable mount installation via crimping. Ideal for power applications, it has a 4.5A amperage and 250VAC voltage rating. The connector's compact design, with an overall height of 8mm and length of 7.3mm, is space-efficient. Its copper alloy contacts and UL 94V-0 material flammability standard compliance guarantee safety. The connector, meeting RoHS standards, is suitable for appliances and other electronic devices. With mating retention and polarization features, it ensures secure and proper alignment during assembly. Whether for industrial or consumer electronics, this EP 2.5 TPA Housing is a reliable solution for power connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217006-1 | FASTON 250 TAB 22-15 AWG NPCRS | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1375820-5 | CST-100 II HOUSING 5 POS | ![]() |
| TE Connectivity 1744423-1 | EP 2.5 RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 1971783-1 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520129-2 | ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP | ![]() |
| TE Connectivity 2110989-1 | EP 2.5 RCPT CONTACT, 26-22 AWG | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 63300-1 | FASTON 312 TAB 22-15 AWG NPCRS | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity L77TSCG37SOL2RM5C309 | 2 CIR MINI UMNL RND WIRE HOLES | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2026 | PCN-25-261723 - End of Life. LTB 9/30/26 | Download | |||
| 06/20/2025 | PCN-25-248279 - End of Life. LTB 9/30/26 | Download | |||
| 01/10/2024 | PCN-23-179438 - Feature change. Please be aware of an upcoming feature change to the listed part numbers. Before: the slot width is 1.60mm After: the slot width is 1.40mm | Download | |||
| 04/01/2019 | P-19-016840 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Huizhou. | Download | |||
| 12/30/2017 | E-17-013791 - Manufacturing / Process Requirements. To shorten the delivery cycle and the procurement cycle, change raw material agent now. | Download | |||


