| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174453-3 |
| Amperage: | 4 A |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .078 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 360 |
| Contact Amperage: | 4 A |
| Number of Positions: | 3 |
| Housing Color: | Light Blue |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Packaging: | Tray, Tray/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .201 in, 5.1 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0409 |
| Wire Size: | .08 - .15 mm², 159.8 - 252.8 CMA, 26 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | .315 in, 8 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Tuning Fork |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 174453-3 |
| SKU: | AMP174453-3 |
174453-3
Specifications
Detailed Description
Enhance your circuitry with our CT AMP-IN ASSY 3P H BLUE connector, designed for seamless board mounting. Featuring a durable Polybutylene Terephthalate housing and Phosphor Bronze contacts, it ensures reliable performance. With a compact design and right-angle mount orientation, it saves space while offering easy PCB termination through soldering. Rated for 4A current and 125V AC/DC voltage, it's ideal for signal applications. This connector package includes 360 units, each UL 94V-0 compliant for safety. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it guarantees functionality in various environments. Its Tuning Fork contact shape and kinked legs PCB retention type provide secure connections, while the pre-tin plating facilitates efficient signal transmission. RoHS compliant and ECCN classified as EAR99, this connector meets international standards for quality and environmental responsibility, making it a reliable choice for your assembly needs. Elevate your electronic projects with the CT AMP-IN ASSY 3P H BLUE connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-173977-3 | ![]() |


