| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-173977-3 |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 3 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 2-173977-3 |
| SKU: | AMP2-173977-3 |
2-173977-3
Specifications
Detailed Description
Easily connect your power and signal cables with this CT CONN MT REC ASSY 3P BLUE. Designed for efficient assembly, this receptacle features Polybutylene Terephthalate - GF housing material and Insulation Displacement Crimp (IDC) termination method. With a compact 2mm pitch and 3 positions, it offers reliable performance in a variety of applications. Operating in temperatures ranging from -30 to 105 °C, this connector is suitable for both commercial and industrial use. Its cable mount design allows for convenient installation, making it a versatile solution for wire-to-board connections. RoHS compliant and meticulously engineered, this AMP CT series connector ensures quality and durability in every connection. Perfect for data and devices, it guarantees seamless connectivity in your electronic systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-292156-3 | ![]() | |
| TE Connectivity 292156-3 | ![]() |


