| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744544-7 |
| Color: | Black |
| Series: | Economy Power II |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Pitch: | .156 in, 3.96 mm |
| Package Quantity: | 300 |
| GPL: | 100 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Product Code: | K885 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | 1.091 in, 27.72 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Height: | .104 in, 2.65 mm |
| Width: | .377 in, 9.6 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744544-7 |
| SKU: | AMP1744544-7 |
1744544-7
Specifications
Detailed Description
Enhance the reliability of your terminal connections with our EP II TPA 07P in sleek black. Designed for the Economy Power II series, this Terminal Position Assurance accessory ensures secure terminal positioning, with a pitch of 3.96 mm (.156 in). With a UL 94V-0 flammability standard, it guarantees safety in operation. Suitable for a wide range of appliances and operating in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it's a versatile essential for any project. Packaged in a set of 300 in a convenient bag, it's easy to manage and store. Crafted with precision, it measures 1.091 in (27.72 mm) in length, .104 in (2.65 mm) in height, and 9.6 mm (.377 in) in width. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your connector setup with this essential accessory, ensuring optimal performance and durability.


