| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174463-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N18 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .409 in |
| Cable Exit Angle: | 180° |
| Height: | 10 mm, .394 in |
| Width: | 21 mm, .828 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 174463-1 |
| SKU: | AMP174463-1 |
174463-1
| Heilind Number: | AMP174463-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 174463-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Multilock Connector System, designed for seamless wire-to-wire applications. This housing, crafted from durable PBT material with UL 94-HB flammability standard compliance, guarantees reliable performance in any environment. Featuring a 3.5mm pitch and 12V DC voltage, it's perfect for signal circuitry with its 180° cable exit angle. The integrated polarization and primary locking feature ensure secure mating, while the compact .409-inch length and 10mm height make it ideal for space-constrained installations. RoHS compliant and capable of withstanding temperatures from -30°C to 105°C, this connector is a dependable choice for automotive applications. Elevate your connectivity standards with this essential accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 755430-2 | TE Connectivity 174463-1 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 04/14/2023 | P-23-024353 - Shipping point change. Change the shipping point from EP20 and WCDC to HL20 or HL30 | Download | |||


