| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 85284-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .138 in, 3.5 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N18 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .62 in |
| Height: | 1.24 in, 31.4 mm |
| Width: | 10.7 mm, .421 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Body Color: | White |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 85284-1 |
| SKU: | AMP85284-1 |
85284-1
Specifications
Detailed Description
Enhance your automotive connectivity with our Multilock Connector System, designed for seamless wire-to-wire integration. This housing, perfect for female terminals, features a single row, 3.5mm pitch for precision mating. With a durable PBT body and white color, it guarantees longevity and visual appeal. Offering two positions and polarization for secure connections, it is ideal for signal circuit applications. Measuring at .62 inches in length, 1.24 inches in height, and .421 inches in width, it is compact yet efficient. ROHS compliant and perfect for automotive use, this connector is a must-have accessory for any wiring project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173645-1 | ![]() | |
| TE Connectivity 173633-1 | ![]() | |
| TE Connectivity 174463-5 | ![]() | |
| TE Connectivity 368165-1 | ![]() |


