1745000-3

Heilind Number:AMP1745000-3
Manufacturer:TE Connectivity
Manufacturer Number:1745000-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET CONN. 8 POS. KIT X MQS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1745000-3
Series:MQS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.1 in, 2.54 mm
Voltage:24 V DC
Row Spacing:.118 in, .126 in, 3.2 mm, 3 mm
Polarization:Yes
Body Material:PA GF
Number of Positions:8
GPL:N02
Packaging:Box
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M133
Connector System:Wire to Wire
Length:.445 in
Cable Exit Angle:180°
Height:16.6 mm, .654 in
Width:11.3 mm, .445 in
Mating Tab Width:.025 in, .63 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:1745000-3
SKU:AMP1745000-3

Detailed Description

Enhance your automotive connectivity with this 8-position MQS Socket Connector Kit. Designed for easy wire-to-wire installation, this housing features female terminals and a 2.54mm pitch with a 180° cable exit angle. With a durable PA GF body in sleek black, it ensures reliable performance in signal applications. Operating seamlessly in a wide temperature range from -25°C to 85°C, this connector is ideal for various automotive environments. Its integrated primary locking feature provides secure mating, while the 24V DC voltage ensures efficient power transmission. Whether for repair or assembly, this connector kit offers convenience and durability for your automotive projects.