| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1745000-4 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .118 in, .126 in, 3.2 mm, 3 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 8 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | .445 in |
| Cable Exit Angle: | 180° |
| Height: | 16.6 mm, .654 in |
| Width: | 11.3 mm, .445 in |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Gray |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1745000-4 |
| SKU: | AMP1745000-4 |
1745000-4
Specifications
Detailed Description
Enhance your automotive connectivity with this 8-position socket connector kit from the MQS series. Designed for female terminals, it features a 2-row configuration with a 2.54mm pitch, ideal for signal applications. With a durable PA GF body material in a sleek gray finish, it offers reliable performance in harsh environments. The integrated polarization and terminal position assurance ensure secure and accurate mating. Operating in a wide temperature range of -25 to 85°C, it is suitable for various automotive applications. Its compact size, with dimensions of 11.3mm width and 16.6mm height, makes it easy to integrate into your designs. RoHS compliant and suitable for lead-free solder processes, it aligns with modern environmental standards. Elevate your automotive connector setup with this high-quality accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284869-3 | ![]() | |
| TE Connectivity 284869-4 | ![]() |


