1745010-1

Heilind Number:AMP1745010-1
Manufacturer:TE Connectivity
Manufacturer Number:1745010-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

60 POS KIT (113 DEGREES COVER VERSION)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1745010-1
Series:MQS
Gender:Housing for female terminals
Number of Rows:1
Pitch:.1 in, 2.54 mm
Voltage:24 V DC
Row Spacing:.118 in, .126 in, 3.2 mm, 3 mm
Polarization:Yes
Body Material:PA GF
Number of Positions:60
GPL:N02
Packaging:Carton
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M107
Connector System:Wire to Wire
Length:3.713 in
Cable Exit Angle:90°
Height:3.272 in, 83.1 mm
Width:1.811 in, 46 mm
Mating Tab Width:.025 in, .059 in, 1.5 mm, .63 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:1745010-1
SKU:AMP1745010-1

Detailed Description

Elevate your automotive connectivity with this housing for female terminals from our MQS series. Designed for signal circuit applications, it features a single row layout with 60 positions, ensuring efficient and secure connections. With a pitch of 2.54mm, voltage rating of 24V DC, and sealable construction, it meets the demands of modern automotive systems. The black PA GF body, standing at 3.272 inches in height, not only offers durability but also complies with RoHS guidelines. Its 90° cable exit angle and compact dimensions of 3.713 x 1.811 inches make it versatile for various installations. Whether for new designs or maintenance, this connector, with its primary locking feature on the terminal, guarantees reliable performance in automotive environments.